NX6008NBKWX
Transistor MOSFET N-CH 60V 250mA 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NX6008NBKWX
Secondary Manufacturer Part#: NX6008NBKWX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 250 mA | ||
| 2 Ohm | ||
| 60 V | ||
| 3 | ||
| 150 °C | ||
| 270 mW | ||
| Trench | ||
| SC-70 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |