PDP SEO Portlet

NX3008NBKW,115

Trans MOSFET N-CH 30V 0.35A 3-Pin SC-70 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NX3008NBKW,115
Secondary Manufacturer Part#: NX3008NBKW,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Very fast switching
  • Low threshold voltage
  • Trench MOSFET technology
  • ESD protection up to 2 kV
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
350
1.4 Ohm
30
1.1
3
150 °C
310
AEC-Q101
SOT-323
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  27000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04257
6000+
$0.03406
9000+
$0.03366
15000+
$0.03326
30000+
$0.03257
75000+
$0.03237
150000+
$0.03218