PDP SEO Portlet

NX3008NBKS,115

Transistor MOSFET Array Dual N-CH 30V 350mA 6-Pin TSSOP T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: NX3008NBKS,115
Secondary Manufacturer Part#: NX3008NBKS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual N-channel enhancement mode Field-Effect Transistor (FET) in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Very fast switching
  • Low threshold voltage
  • Trench MOSFET technology
  • ESD protection up to 2 kV
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
350
1.4
30
6
150 °C
445
AEC-Q101
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  90000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: