PDP SEO Portlet

NX3008NBKMB,315

Trans MOSFET N-CH 30V 0.53A 3-Pin DFN T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NX3008NBKMB,315
Secondary Manufacturer Part#: NX3008NBKMB,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1006B-3 (SOT883B) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Very fast switching
  • Low threshold voltage
  • Trench MOSFET technology
  • ESD protection up to 2 kV
  • Ultra thin package profile with 0.37 mm height

Technical Attributes

Find Similar Parts

Description Value
N Channel
530
1.4 Ohm
30
1.1
3
150 °C
715
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000