NUP1301U,115
ESD Protection Device, 20 V, SOT-323, 3 Pins, 80 V, 200 mW, 0.75 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: NUP1301U,115
Secondary Manufacturer Part#: NUP1301U,115
- RoHS 10 Compliant
- Tariff Charges
The NUP1301U is an ultra-low capacitance ESD Protection Device Array designed to protect one signal line in rail-to-rail configuration from the damage caused by ESD and other transients. It is suitable for microcontroller protection, I²C-bus protection, antenna power supply and Class-D amplifiers.
- ESD protection of one signal line (rail-to-rail configuration)
- 0.6pF Ultra low diode capacitance (Cd)
- ESD protection up to 30kV
- IEC 61000-4-2, level 4 (ESD)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 0.75 pF | ||
| 20 V | ||
| SOT-323 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 80 V | ||
| 220 W | ||
| 200 mW | ||
| 100 nA | ||
| 80 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |