NHDTA143ZTR
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: NHDTA143ZTR
Secondary Manufacturer Part#: NHDTA143ZTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 kOhm | ||
| 100 mA | ||
| 100 | ||
| 150 °C | ||
| 250 mW | ||
| NHDTA143ZT Series | ||
| AEC-Q101 | ||
| TO-236AB | ||
| Surface Mount | ||
| Single PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |