PDP SEO Portlet

NCR320ZX

LED Driver, Constant Current, 16V Output, 25V Enable, 250mA, 765mW, SOT-223

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: NCR320ZX
Secondary Manufacturer Part#: NCR320ZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LED driver consisting of a resistor-equipped NPN transistor with two diodes on one chip in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package.

  • Stabilized output current of 10 mA without external resistor
  • Stabilized output current adjustable up to 250 mA when an external resistor is used
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Reduces component count and board space
  • High power dissipation of 1250 mW
  • Supply voltage up to 16 V
  • Digital PWM input up to 10 kHz frequency for NCR321Z
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
16 V
12 V
PWM
Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
2
-55 to 150 °C
250 mA
Constant Current
16 V
4SOT-223
4
6.7 x 3.7 x 1.7 mm
Automotive
SOT-223
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
0+
$0.00000