NCA9535PW-Q100J
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Interfaces, 输入/输出扩展器
Avnet Manufacturer Part #: NCA9535PW-Q100J
- RoHS 10 Compliant
- Tariff Charges
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- I²C-bus to parallel port expander, operating power supply voltage range from 1.65V to 5.5V
- 5V tolerant I/Os, 16 I/O pins which power up configured in input state
- Open-drain active LOW interrupt output (active-low INT), 400KHz fast-mode I²C-bus
- Internal power-on reset, no glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD78, class II
- 13µA supply current (VCC = 3.6V to 5.5V)
- 1.5pF input capacitance (VI = VCC or GND; VCC = 1.65V to 5.5V)
- Operating temperature range from -40°C to +125°C, package style is TSSOP24
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| null | ||
| null | ||
| null | ||
| 24 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 5.5 MV | ||
| 1.65 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |