NBM5100ABQX
Battery Energy Management Device, 1 Cell, Lithium Thionyl Chloride Battery, 2.4V to 3.6V
Manufacturer:Nexperia
Product Category:
Power Management, Battery Management, Multi Function Battery Management ICs
Avnet Manufacturer Part #: NBM5100ABQX
Secondary Manufacturer Part#: NBM5100ABQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lithium Thionyl Chloride | ||
| DHVQFN | ||
| Surface Mount | ||
| Battery Energy Management Device | ||
| I2C | ||
| 1 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |