MMBZ18VAL-QR
Manufacturer:Nexperia
Product Category:
Diodes, ESD Protection Devices
Avnet Manufacturer Part #: MMBZ18VAL-QR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17.1 V | ||
| 70 pF | ||
| 25 V | ||
| SOT-23 | ||
| null | ||
| Unidirectional | ||
| 2 Lines | ||
| 3 Pins | ||
| 150 °C | ||
| -55 °C | ||
| null | ||
| 40 W | ||
| 360 mW | ||
| null | ||
| AEC-Q101 | ||
| 5 nA | ||
| 14.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |