PDP SEO Portlet

MMBZ18VAL,215

ESD Protection Device, TVS, 25 V, TO-236AB, 3 Pins, 900 mV, 360 mW, MMBZ1

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: MMBZ18VAL,215
Secondary Manufacturer Part#: MMBZ18VAL,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBZ18VAL is a low capacitance unidirectional double ESD Protection Diode in a common anode configuration. The device is designed for ESD and transient overvoltage protection of up to two signal lines.

  • Unidirectional ESD protection of two lines
  • ESD protection up to 30kV (contact discharge)
  • Bidirectional ESD protection of one line
  • IEC 61000-4-2, level 4 (ESD)
  • =280pF Low diode capacitance Cd
  • 40W Rated peak pulse power PPPM
  • 5nA Ultra low leakage current IRM

Technical Attributes

Find Similar Parts

Description Value
90 pF
25 V
TO-236AB
Bi-Directional|Uni-Directional
Surface Mount
3
2
150 °C
-55 °C
14.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  36000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $: