PDP SEO Portlet

MMBZ10VAL,215

ESD Suppressor TVS Dual Common Anode Uni-Dir 15KV Air Gap/30KV Contact Disc/8KV HBM 3-Pin SOT-23 (T

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: MMBZ10VAL,215
Secondary Manufacturer Part#: MMBZ10VAL,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.

  • Unidirectional ESD protection of two lines
  • ESD protection up to 30 kV (contact discharge)
  • Bidirectional ESD protection of one line
  • IEC 61000-4-2; level 4 (ESD)
  • Low diode capacitance: Cd = 280 pF
  • IEC 61643-321
  • Rated peak pulse power: PPPM = 40 W
  • AEC-Q101 qualified
  • Ultra low leakage current: IRM = 5 nA

Technical Attributes

Find Similar Parts

Description Value
130 pF
14.2 V
SOT-23 (TO-236AB)
Uni-Directional
Surface Mount
3
2
150 °C
-55 °C
6.5 V
20 nA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
0+
$0.00000