PDP SEO Portlet

IP4256CZ5-W,115

Electromechanical Filter 50Ohm

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: IP4256CZ5-W,115
Secondary Manufacturer Part#: IP4256CZ5-W,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IP4256CZ3-M is a single-channel low-pass filter while the IP4256CZ5-W and IP4256CZ6-F are dual-channel RC low-pass filters. All devices provide high-level ElectroStatic Discharge (ESD) protection. The devices are designed to protect a range of portable communication transmitter applications against unwanted RF signals. The devices incorporate diodes to provide protection to downstream components from ESD voltages up to ±25 kV contact discharge far exceeding IEC 61000-4-2, level 4. The devices are manufactured using monolithic silicon technology in lead-free plastic packages.

  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
  • 100 ? series channel resistance and 30 pF channel capacitance at 0 V bias voltage (DC)
  • ESD protection up to ±25 kV contact discharge far exceeding IEC 61000-4-2, level 4
  • Single and dual-channel integrated p-type RC filter network
  • IP4256CZ3-M: single-channel device in a 3-pin Quad Flat-pack No-leads (QFN) compatible MicroPak plastic package
  • IP4256CZ5-W: dual-channel device in a 5-pin plastic package with 0.5 mm pitch
  • IP4256CZ6-F: dual-channel device in a 6-pin QFN compatible MicroPak plastic package with 0.5 mm pitch

Technical Attributes

Find Similar Parts

Description Value
LPF
Tin
260
25 dB
-40 to 85 °C
Dual-Channel Low Pass Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
0+
$0.00000