PDP SEO Portlet

IP4254CZ16-8-TTL,1

EMI Filter, ESD Protection, C-R-C Pi Filter, 8 Data Lines, DFN-16

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: IP4254CZ16-8-TTL,1
Secondary Manufacturer Part#: IP4254CZ16-8-TTL,1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The devices are 4-, 6- and 8-channel RC low-pass filter arrays which are designed to provide filtering of undesired RF signals on the I/O ports of portable communication or computing devices. In addition, the devices incorporate diodes to provide protection to downstream components from ElectroStatic Discharge (ESD) voltages as high as ±30 kV. The devices are fabricated using monolithic silicon technology and integrate up to eight resistors and sixteen diodes in a 0.4 mm pitch 8-, 12- or 16-pin ultra-thin leadless Quad Flat No-leads (QFN) plastic package with a height of 0.55 mm only.

  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
  • 4-, 6- and 8-channel integrated p-type RC filter network
  • ESD protection to ±30 kV contact discharge according to IEC 61000-4-2 far exceeding level 4
  • QFN plastic package with 0.4 mm pitch and 0.55 mm height

Technical Attributes

Find Similar Parts

Description Value
LPF
28 dB
MSL 1 - Unlimited
-40 to 85 °C
8 Channel Passive Filter Network with ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $: