HEF4066BT,653
Analogue Switch, 4 Channels, SPST, 3 V to 15 V, 14 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HEF4066BT,653
Secondary Manufacturer Part#: HEF4066BT,653
- RoHS 10 Compliant
- Tariff Charges
The HEF4066BT is a quad single-pole single-throw Analogue Switch. Each switch has two input/output terminals (nY and nZ) and an active high enable input (nE). When nE is low, the analogue switch is turned off. The HEF4066B is pin compatible with the HEF4016B but exhibits a much lower on resistance. In addition the on resistance is relatively constant over the full input signal range.
- Fully static operation
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Complies with JEDEC standard JESD 13-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| SOIC | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 2500@5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 14 | ||
| 2.5 O | ||
| 350 O | ||
| 0.001@5V mA | ||
| 15, 3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 14SO | ||
| 14 | ||
| Single Supply | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 3V to 15V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |