PDP SEO Portlet

HEF4060BT,653

Binary Ripple Counter, 30 MHz, 1 Gate, 1 Input, 4.5 V to 15.5 V, SOIC-16

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: HEF4060BT,653
Secondary Manufacturer Part#: HEF4060BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4060BT is a 14-stage Ripple-Carry Binary Counter/Divider and Oscillator with three oscillator terminals (RS, REXT and CEXT), ten buffered outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset input (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. The clock input's Schmitt-trigger action makes it highly tolerant to slower clock rise and fall times. The counter advances on the negative-going transition of RS. A high level on MR resets the counter (Q3 to Q9 and Q11 to Q13 = low), independent of other input conditions. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.

  • Tolerant of slow clock rise and fall time
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HEF4000
Counter/Divider
260 °C
100@15V ns
80 uA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
14
3 to 15 V
-40 to 85 °C
UP Counter
Buffer
16SO
No
16
10 x 4 x 1.45 mm mm
50 pF
No
Asynchronous
Industrial
SOIC
No
Positive-Edge
Binary

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: