PDP SEO Portlet

HEF4052BT,653

Multiplexer / Demultiplexer, 4 Channels, 4:1, 3 V to 15 V, SOIC-16

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: HEF4052BT,653
Secondary Manufacturer Part#: HEF4052BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4052BT is a 4-channel dual Analog Multiplexer/Demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active low enable input (E\). Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). With E\ low, one of the four switches is selected (low-impedance on-state) by S1 and S2. With E\ high, all switches are in the high-impedance OFF-state, independent of S1 and S2. If break before make is needed, then it is necessary to use the enable input. VDD and VSS are the supply voltage connections for the digital control inputs. The VDD to VSS range is 3 to 15V. The analog inputs/outputs can swing between VDD as a positive limit and VEE as a negative limit.

  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
SOIC
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Gold
260 °C
2500@5V Ohm
305@5V ns
300@5V ns
Surface Mount
MSL 1 - Unlimited
4:1, 1:4
2
16
2.5 O
350 O
20 uA
3.3, 5 V
-40 to 125 °C
125 °C
-40 °C
16SO
16
Single Supply
10 x 4 x 1.45 mm
HEF4000B Series
No
Extended Industrial
SO
3V to 15V
SP4T

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: