PDP SEO Portlet

HEF4011BT,653

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, HEF4011

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF4011BT,653
Secondary Manufacturer Part#: HEF4011BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4011B is a quad 2-input NAND gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS(usually ground). Unused inputs must be connected to VDD, VSS, or another input.

  • Fully static operation
  • 5V, 10V and 15V Parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260 °C
-3.4 mA
3.4 mA
35@15V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
3 to 15 V
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm mm
No
Automotive
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000