PDP SEO Portlet

HEF4011BT-Q100J

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, HEF4011

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: HEF4011BT-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HEF4011BT-Q100J is a quad 2-input NAND gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (MIL-STD-833, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V (C = 200pF, R = 0 ohm).

  • Fully static operation, 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
  • Supply voltage range from 3V to 15V
  • Input leakage current is ±0.1µA max at (Tamb = +25°C)
  • Supply current is 0.25µA max at (Tamb = +25°C)
  • Input capacitance is 7.5pF typical at (Tamb = +25°C)
  • Propagation delay is 55ns typ at (Tamb = 25°C)
  • Operating temperature range from -40°C to +125°C
  • SO14 package

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
3 V
15 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00