PDP SEO Portlet

CBT3257ABQ,115

Bus Switch, 4 Channel, SPDT, 15 Ohm, 128 mA, 16 Pins, DHVQFN

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBT3257ABQ,115
Secondary Manufacturer Part#: CBT3257ABQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CBT3257A is a quad 1-of-2 high-speed TTL-compatible multiplexer/demultiplexer. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The CBT3257A is characterized for operation from -40 °C to +85 °C.

  • 5 ? switch connection between two ports
  • TTL-compatible input levels
  • Minimal propagation delay through the switch
  • Latch-up protection exceeds 100 mA per JEDEC standard JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
CBT
Multiplexer/Demultiplexer Bus Switch
260
10 Ohm
5.5 V
0.25@4.5V to 5.5V ns
3 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
4
-40 to 85 °C
16DHVQFN EP
16
3.6 x 2.6 x 0.95 mm
50 pF
DHVQFN EP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000