PDP SEO Portlet

BZX384-C5V1,115

Diode Zener Single 5.1V 5% 300mW 2-Pin SOD-323 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX384-C5V1,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total power dissipation: max. 300 mW
  • Tolerance C series approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage range: nominal 5.1V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SC-76
Surface Mount
null
null
null
5.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:51000  Mult:3000  
Need More?
USD $:
$ 0.04105
3000+
$0.04105
6000+
$0.04052
9000+
$0.04000
15000+
$0.03949
30000+
$0.03852
75000+
$0.03759
150000+
$0.03671
SubTotal:
$2,093.55