PDP SEO Portlet

BZV55-C22,115

Diode Zener Single 22.05V 5% 500mW 2-Pin Mini-MELF T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZV55-C22,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Total power dissipation: = 500 mW
  • Low differential resistance
  • Tolerance: ±5 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nominal 22V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-80C
Surface Mount
null
null
null
22 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  95,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:52500  Mult:2500  
Need More?
USD $:
$ 0.02060
52500+
$0.02060
105000+
$0.02042
157500+
$0.02023
262500+
$0.02005
525000+
$0.01950
1312500+
$0.01940
SubTotal:
$1,081.50