BZA462A,115
ESD Suppressor TVS 15KV 6-Pin TSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Monolithic transient voltage suppressor diode in a six lead SOT457 (SC-74) package for 4-bit wide ESD transient suppression at 6.2 V level.
- ESD rating >15 kV, according to IEC1000-4-2
- SOT457 surface mount package
- Common anode configuration
- Non-clamping range -0.5 to 6.2 V
Maximum reverse peak power dissipation:
24 W at t ESD rating >15 kV, according to IEC1000-4-2
- SOT457 surface mount package
- Common anode configuration
- Non-clamping range -0.5 to 6.2 V
Maximum reverse peak power dissipation:
24 W at tp =1 ms
Maximum clamping voltage at peak pulse current:
9 V at Izsm = 2.66 A =1 ms
Maximum clamping voltage at peak pulse current:
9 V at Izsm = 2.66 A.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 pF | ||
| TSOP | ||
| Uni-Directional | ||
| Surface Mount | ||
| 6 | ||
| 4 | ||
| 150 °C | ||
| -65 °C | ||
| 6.51 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |