BUK9Y6R0-60E,115
Power MOSFET, N Channel, 60 V, 100 A, 5.2 MilliOhms, SOT-669, 4 Pins, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK9Y6R0-60E,115
Secondary Manufacturer Part#: BUK9Y6R0-60E,115
- RoHS 10 Compliant
- Tariff Charges
Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
- Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating
- True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 100 A | ||
| 5.2 mOhm | ||
| 60 V | ||
| 2.1 V | ||
| 5 | ||
| 175 °C | ||
| 195 W | ||
| AEC-Q101 | ||
| SOT-669 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |