BUK9M34-100EX
Trans MOSFET N-CH 100V 29A 8-Pin LFPAK-33 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK9M34-100EX
Secondary Manufacturer Part#: BUK9M34-100EX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 29 | ||
| 34 mOhm | ||
| 100 | ||
| 2.1 | ||
| 8 | ||
| 175 °C | ||
| 79 | ||
| AEC-Q101 | ||
| SOT-1210 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |