BUK9M24-60EX
BUK9M24-60E/MLFPAK/REEL 7" Q1/"
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK9M24-60EX
Secondary Manufacturer Part#: BUK9M24-60EX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 32 | ||
| 21 mOhm | ||
| 60 | ||
| 2.1 | ||
| 175 °C | ||
| 55 | ||
| AEC-Q101 | ||
| SOT-1210 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |