BUK9K17-60EX
Transistor MOSFET Array Dual N-CH 60V 26A 8-Pin LFPAK-56D T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: BUK9K17-60EX
Secondary Manufacturer Part#: BUK9K17-60EX
- RoHS 10 Compliant
- Tariff Charges
Its new automotive grade-technology, Trench 6, brings new levels of performance and manufacturing excellence to an already comprehensive base. The Trench 6 portfolio includes industry standard D2PAK TO-220 and I2PAK. In addition, Automotive Trench 6 is available in NXP’s ultra-reliable LFPAK56 and LFPAK56D (Single and dual channel Power- SO8). The new technology platform covers all key voltage grades: 30 V, 40 V, 60 V, 80 V and 100 V with both standard and logic level gate drive variants available for every product.
- AEC-Q101 automotive grade products rated at 175 °C across the range
- Industry benchmark low on-resistance and current handling performance
- High performance switching capability for high frequency applications
- Simple, robust, avalanche rugged technology structure
- Highest quality and reliability proven through extended life testing
- Widest range of products for application flexibility and customer choice
- Dual source wafer manufacturing for supply chain risk reduction
- Proven packaging and silicon technology – designed with automotive zero defects in mind
- Comprehensive technical support information for easy design-in
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual N Channel | ||
| 26 A | ||
| 15.6 mOhm | ||
| 60 V | ||
| 8 | ||
| 175 °C | ||
| 53 W | ||
| AEC-Q101 | ||
| LFPAK56D |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |