PDP SEO Portlet

BUK9612-55B,118

Trans MOSFET N-CH 55V 79A 3-Pin(2+Tab) D2PAK T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: BUK9612-55B,118
Secondary Manufacturer Part#: BUK9612-55B,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.

  • Low conduction losses due to low on-state resistance
  • Q101 compliant
  • Suitable for logic level gate drive sources
  • Suitable for thermally demanding environments due to 175 °C rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
79
10
55
2
3
175 °C
157
AEC-Q101
SOT-404
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  24000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $: