PDP SEO Portlet

BUK7Y4R4-40EX

Trans MOSFET N-CH 40V 100A 4-Pin LFPAK-56 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK7Y4R4-40EX
Secondary Manufacturer Part#: BUK7Y4R4-40EX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BUK7Y4R4-40E is a N-channel standard level MOSFET designed using TrenchMOS® technology. The device has been designed and qualified to AEC-Q101 standard for use in high performance automotive applications.

  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175°C rating
  • True standard level gate with VGS (th) rating of greater than 1V at 175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
4.4 mOhm
40
4
4
175 °C
147
AEC-Q101
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
0+
$0.00000