BUK7S1R0-40HJ
Transistor MOSFET N-CH 40V 325A 4-Pin LFPAK88 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK7S1R0-40HJ
Secondary Manufacturer Part#: BUK7S1R0-40HJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 325 | ||
| 1 mOhm | ||
| 40 | ||
| 3.6 | ||
| 4 | ||
| 175 °C | ||
| 375 | ||
| AEC-Q101 | ||
| SOT-1235 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |