PDP SEO Portlet

BUK7M45-40EX

Trans MOSFET N-CH 40V 19A 8-Pin LFPAK-33 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK7M45-40EX
Secondary Manufacturer Part#: BUK7M45-40EX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BUK7M45-40EX is a standard level N-channel MOSFET in an LFPAK33 (Power33) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications. It has 6.2nC typ total gate charge, 1.6nC typ gate-source charge, 2.2nC typ gate-drain charge at ID = 5A, VDS = 32V, VGS = 10V, Tj = 25°C). Typical applications include 12V automotive systems, motors, lamps and solenoid control, transmission control and ultra high performance power switching.

  • Repetitive avalanche rated, suitable for thermally demanding environments due to 175°C rating
  • True standard level gate with VGS(th) rating of greater than 1V at 175°C
  • 40V minimum drain-source breakdown voltage at ID = 250µA, VGS = 0V, Tj = 25°C
  • 3V typical gate-source threshold voltage at ID = 1mA, VDS = VGS, Tj = 25°C
  • 0.01µA typical drain leakage current at VDS = 40V, VGS = 0V, Tj = 25°C
  • 2nA typical gate leakage current at VGS = 20V, VDS = 0V, Tj = 25°C
  • 33mohm typical drain-source on-state resistance at VGS = 10V, ID = 5A, Tj = 25°C
  • Junction temperature range from -55 to 175°C
  • 0.86V typical source-drain voltage at IS = 5A, VGS = 0V, Tj = 25°C
  • 10.6ns reverse recovery time at IS = 5A, dIS/dt = -100A/µs, VGS = 0V, VDS = 25V, Tj= 25°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
19
45
40
4
8
175 °C
31
AEC-Q101
SOT-1210
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
0+
$0.00000