BUK764R0-40E,118
Trans MOSFET N-CH 40V 75A T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK764R0-40E,118
Secondary Manufacturer Part#: BUK764R0-40E,118
- RoHS 10 Compliant
- Tariff Charges
Standard level N-channel MOSFET in a SOT404 package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
- AEC Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating
- True standard level gate with VGS(th) rating of greater than 1V at 175 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 75 | ||
| 4 mOhm | ||
| 40 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 182 | ||
| AEC-Q101 | ||
| SOT-404 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |