BUK761R7-40E,118
Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BUK761R7-40E,118
- RoHS 10 Compliant
- Tariff Charges
- AEC Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating
- True standard level gate with VGS(th) rating of greater than 1 V at 175 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 40 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 1.6 mohm | ||
| 175 °C | ||
| 120 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |