BUK6D385-100EX
Transistor MOSFET N-CH 100V 3.7A 6-Pin DFN2020MD T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK6D385-100EX
Secondary Manufacturer Part#: BUK6D385-100EX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 1.4 | ||
| 385 mOhm | ||
| 100 | ||
| 2.7 | ||
| 6 | ||
| 175 °C | ||
| 2 | ||
| AEC-Q101 | ||
| SOT-1220 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |