BUK6D120-60PX
Power MOSFET, P Channel, 60 V, 8 A, 0.095 ohm, SOT-1220, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK6D120-60PX
Secondary Manufacturer Part#: BUK6D120-60PX
- RoHS 10 Compliant
- Tariff Charges
- Side wettable flanks for optical solder inspection
- Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65mm
- AEC-Q101 qualified
- Drain-source voltage is -60V max at Tj = 25°C
- Gate-source voltage is 20V maximum
- Drain current is -8A maximum at VGS = -10V; Tsp = 25°C
- Total power dissipation is 15W max at Tsp = 25°C
- Source current is -8A max at Tsp = 25°C
- Electrostatic discharge voltage is 500V (HBM)
- Ambient temperature range from -55 to 175°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 8 | ||
| 120 mOhm | ||
| 60 | ||
| 3.2 | ||
| 6 | ||
| 175 °C | ||
| 2.3 | ||
| AEC-Q101 | ||
| SOT-1220 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |