PDP SEO Portlet

BSV52,215

Trans GP BJT NPN 12V 0.1A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BSV52,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low current (max. 100 mA)
  • Low voltage (max. 12 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
40 hFE
NPN
500 MHz
null
null
Surface Mount
null
null
12 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00