PDP SEO Portlet

BST82,215

Trans MOSFET N-CH 100V 0.19A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: BST82,215
Secondary Manufacturer Part#: BST82,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Intermediate level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

  • Saves PCB space due to small footprint
  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for logic level gate drive sources

Technical Attributes

Find Similar Parts

Description Value
N Channel
190
10 mOhm
100
2
3
150 °C
830
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000