BSS87,115
Trans MOSFET N-CH 200V 0.4A 4-Pin(3+Tab) SOT-89 T/R
N-channel enhancement mode vertical Double-Diffused Field-Effect Transistor (D-MOSFET) in a SOT89 (SC-62) medium power and flat lead Surface-Mounted Device (SMD) plastic package.
- Direct interface to Complementary (C-MOS) transistor and Transistor-Transistor Logic (TTL) devices.
- Very fast switching
- No secondary breakdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 400 | ||
| 3 Ohm | ||
| 200 | ||
| 2.8 | ||
| 4 | ||
| 150 °C | ||
| 580 | ||
| SOT-89 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |