BSS84AKW,115
Trans MOSFET P-CH 50V 0.15A 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS84AKW,115
Secondary Manufacturer Part#: BSS84AKW,115
- RoHS 10 Compliant
- Tariff Charges
P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- ESD protection up to 1 kV
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 150 | ||
| 7.5 Ohm | ||
| 50 | ||
| 2.1 | ||
| 3 | ||
| 150 °C | ||
| 310 | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |