PDP SEO Portlet

BSS84AKS,115

MOSFET Array, Dual P Channel, 50 V, 160 mA, 7.5 Ohm, SOT-363, 6 Pins

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: BSS84AKS,115
Secondary Manufacturer Part#: BSS84AKS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual P-channel enhancement mode Field-Effect Transistor (FET) in a very small SOT363 (SC-88) package using Trench MOSFET technology.

  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • ESD protection up to 1 kV
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Dual P Channel
160 mA
7.5 Ohm
50 V
6
150 °C
445 mW
Trench Series
AEC-Q101
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  21000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: