PDP SEO Portlet

BSS84AKMB,315

Trans MOSFET P-CH 50V 0.23A 3-Pin DFN T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS84AKMB,315
Secondary Manufacturer Part#: BSS84AKMB,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1006B-3 (SOT883B) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • ESD protection up to 1 kV
  • Ultra thin package profile with 0.37 mm height

Technical Attributes

Find Similar Parts

Description Value
P Channel
230
7.5
50
2.1
3
150 °C
715
SOT-883B
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000