BSS84AK,215
Power MOSFET, P Channel, 50 V, 180 mA, 7.5 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount
P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- ESD protection up to 1 kV
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 180 mA | ||
| 7.5 Ohm | ||
| 50 V | ||
| 2.1 V | ||
| 3 | ||
| 150 °C | ||
| 420 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |