BSS84,215
Power MOSFET, P Channel, 50 V, 130 mA, 10 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Logic level P-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.
- Suitable for high frequency applications due to fast switching characteristics
- Suitable for low gate drive sources
- Suitable for use with all 5 V logic families
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 130 mA | ||
| 10 Ohm | ||
| 50 V | ||
| 2 V | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |