PDP SEO Portlet

BSS138PS,115

MOSFET Array, Dual N Channel, 60 V, 320 mA, 1.6 Ohm, SOT-363, 6 Pin

Manufacturer:Nexperia
Avnet Manufacturer Part #: BSS138PS,115
Secondary Manufacturer Part#: BSS138PS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual N-channel enhancement mode Field-Effect Transistor (FET) in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
320
1.6
60
6
150 °C
420
AEC-Q101
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  24000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: