BSP52,115
Trans Darlington NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R
NPN Darlington transistor in a SOT223 plastic package. PNP complements: BSP60, BSP61 and BSP62.
- High current (max. 1 A)
- Low voltage (max. 80 V)
- Integrated diode and resistor.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 1 | ||
| 2000 | ||
| 4 | ||
| 150 °C | ||
| 1.25 | ||
| BSP52 Series | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |