PDP SEO Portlet

BSP19,115

Trans GP BJT NPN 350V 0.1A 4-Pin(3+Tab) SOT-223 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BSP19,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low current (max. 100 mA)
  • High voltage (max. 350 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Pins
40 hFE
NPN
70 MHz
null
null
Surface Mount
null
null
350 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00