PDP SEO Portlet

BSH205G2R

Trans MOSFET P-CH 20V 2.3A 3-Pin TO-263AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSH205G2R
Secondary Manufacturer Part#: BSH205G2R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSH205G2 is a P-channel MOSFET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for relay driver, high-speed line driver, high-side load switch and switching circuit applications.

  • Low threshold voltage
  • Low ON-state resistance
  • Enhanced power dissipation capability of 890mW
  • AEC-Q101 qualified
  • -55 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
P Channel
2
170
20
950
3
150 °C
890
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  45000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: