BF720,115
Trans GP BJT NPN 300V 0.1A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BF720,115
Secondary Manufacturer Part#: BF720,115
- RoHS 10 Compliant
- Tariff Charges
NPN transistors in a SOT223 plastic package. PNP complement: BF723.
- Low feedback capacitance.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| 50 | ||
| 4 | ||
| 150 °C | ||
| 1.2 | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |