BCX71H,215
Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCX71H,215
Secondary Manufacturer Part#: BCX71H,215
- RoHS 10 Compliant
- Tariff Charges
PNP transistor in a plastic SOT23 package. NPN complements: BCX70 series.
- Low current (max. 100 mA)
- Low voltage (max. 45 V)
- Low noise.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| BCX71 Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |