BCV49,115
Trans Darlington NPN 60V 0.5A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: BCV49,115
Secondary Manufacturer Part#: BCV49,115
- RoHS 10 Compliant
- Tariff Charges
NPN small-signal Darlington transistor in a surface mount SOT89 plastic package. PNP complements: BCV28 and BCV48.
- High current (max. 500 mA)
- Low voltage (max. 60 V)
- High DC current gain (min. 20000).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 500 | ||
| 2000 | ||
| 4 | ||
| 150 °C | ||
| 1.3 | ||
| BCV49 Series | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |